PFERD 11254102 key File square Handle 100 mm cut on four sides

MPN
11254102
Brand
PFERD
EAN-13
4007220009185
Order Code
05-7914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 11254102 is a square handle warding file designed for filigree work. It features a length of 100 mm and is ideal for detailed or precision tasks. This tool is typically used in detailed metalworking and jewellery applications.
Type Warding file
CutType 2
Length 100mm
Shape Square
Number of Pieces 1
Dim (L x W) 100 mm x 3 mm
Width 3mm

Reviews

Be the first to submit a review

Trustpilot