PFERD 11235257 Workshop half-round File 250mm Ergonomic Handle

MPN
11235257
Brand
PFERD
EAN-13
4007220809969
Order Code
05-7908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The PFERD 11235257 workshop file is a versatile half-round pointed file, equipped with an ergonomic handle, and measures 250 mm in length. This tool is designed for precision work on metal and wood, enhancing user comfort during extended use. Ideal for both professional craftsmen and hobbyists, it is perfect for shaping, smoothing, and deburring tasks.
Type Half round file
CutType 2
Length 250mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 7 mm
Height 7mm
Material (handle) Plastic
Width 25mm

Reviews

Be the first to submit a review

Trustpilot