PFERD 11235208 Workshop File half-round 3" Ergonomic Handle 200mm

MPN
11235208
Brand
PFERD
EAN-13
4007220809938
Order Code
05-7906
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

PFERD manufactures the half-round file with a pointed hip, model number 11235208, featuring an ergonomic handle for comfort. This 200 mm-long file is ideal for precise filing in both concave and flat surfaces. It is commonly used in workshops for smoothing and shaping metal and wood.
Type Half round file
CutType 3
Length 200mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 6 mm
Height 6mm
Material (handle) Plastic
Width 20mm

Reviews

Be the first to submit a review

Trustpilot