PFERD 11235156 Workshop File Ergonomic Handle half-round 150 mm

MPN
11235156
Brand
PFERD
EAN-13
4007220809877
Order Code
05-7901
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.25
10+ £8.64
50+ £8.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The PFERD 11235156 is a workshop file featuring an ergonomic handle for comfortable use. It has a half-round, pointed shape ideal for filing curves and flat surfaces. This 150 mm long file is perfect for precision woodworking and metalworking tasks.
Type Half round file
CutType 1
Length 150mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 4.5 mm
Height 4.5mm
Material (handle) Plastic
Width 16mm

Reviews

Be the first to submit a review

Trustpilot