PFERD 11216308 Workshop File 300mm for fine machining Ergonomic Handle

MPN
11216308
Brand
PFERD
EAN-13
4007220669457
Order Code
05-7891
Country of Origin
India
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 11216308 is a workshop file with a flat-tip cut 3, designed for fine machining and finishing tasks. It features an ergonomic handle for comfortable use and measures 300 mm in length. This file is ideal for achieving smooth finishes on metal and wood surfaces.
Type File
CutType 3
Length 300mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 300 x 30 x 6.5 mm
Height 6.5mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot