PFERD 11216307 Workshop File Ergonomic Handle 300mm cut 2 universal

MPN
11216307
Brand
PFERD
EAN-13
4007220669440
Order Code
05-7890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.65
10+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 31/10/2026

PFERD manufactures the 11216307 workshop file, which features a flat tip and cut 2 design, along with an ergonomic handle for comfortable use. It is 300 mm long and suitable for both roughing and finishing tasks. Typical applications include metalworking and woodworking, offering versatility in various workshop settings.
Type File
CutType 2
Length 300mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 300 x 30 x 6.5 mm
Height 6.5mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot