PFERD 11216206 Workshop File flat-tip cut 1 Ergonomic Handle 200mm

MPN
11216206
Brand
PFERD
EAN-13
4007220669372
Order Code
05-7883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

PFERD's Workshop file, model 11216206, features a flat-tip cut 1 design with an ergonomic handle, ideal for coarse machining and roughing tasks. This 200 mm long file is designed for efficient material removal on hard surfaces. The tool is suitable for various industrial applications, offering precision and ease of use.
Type File
CutType 1
Length 200mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 5 mm
Height 5mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot