PFERD 11216158 Workshop File flat-tip 150mm Ergonomic Handle DIN 7261

MPN
11216158
Brand
PFERD
EAN-13
4007220669365
Order Code
05-7882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 11216158 is a workshop file with a flat-tip and cut 3 grading, including an ergonomic handle designed for fine machining and finishing. It features a 150 mm length, making it suitable for precision work and detailed surface finishing. This tool is ideal for metalworking and model-making applications where precision is required.
Type File
CutType 3
Length 150mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 4 mm
Height 4mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot