PFERD 11216156 File flat-tip coarse machining 150mm Ergonomic Handle

MPN
11216156
Brand
PFERD
EAN-13
4007220669341
Order Code
05-7880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.68
10+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 113 availableBack-order availability date - 31/10/2026

The PFERD 11216156 is a workshop file featuring a flat-tip cut 1 design, ideal for coarse machining and roughing. It includes an ergonomic handle, ensuring comfortable and efficient use. This file is typically used in metalworking and DIY projects, offering precision and ease for users.
Type File
CutType 1
Length 150mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 4 mm
Height 4mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot