PFERD 11215306 Workshop File flat blunt PLUS Ergonomic Handle 300mm

MPN
11215306
Brand
PFERD
EAN-13
4007220006948
Order Code
05-7879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.39
10+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 31/10/2026

The PFERD 11215306 file is a flat blunt grinding tool with an ergonomic handle, measuring 300 mm in length. This high-quality tool is ideal for precise metalworking tasks and general workshop use. Its design ensures comfort and efficiency during extended periods of filing.
Type File
Length 300mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 300 x 30 x 6.5 mm
Height 6.5mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot