PFERD 11214257 Workshop File Round cut 2 inc Ergonomic Handle 250mm

MPN
11214257
Brand
PFERD
EAN-13
4007220542040
Order Code
05-7874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.76
10+ £8.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD 11214257 is a round file with a length of 250 mm, designed for workshop use. It features an ergonomic handle for comfortable grip and efficient use. This tool is ideal for precision filing and shaping in metalworking and carpentry tasks.
Type Round file
CutType 2
Length 250mm
Shape Round
Number of Pieces 1
(Ø) 9.5mm
Dim (Ø x H) 9.5 mm x 9.5 mm
Height 9.5mm
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot