PFERD 11214256 Workshop File Round cut 1 Ergonomic Handle 250 mm

MPN
11214256
Brand
PFERD
EAN-13
4007220542026
Order Code
05-7873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.68
10+ £8.10
50+ £7.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

PFERD 11214256 is a round file with an ergonomic handle, designed for workshop use. It measures 250 mm in length, providing precision and comfort during tasks. This tool is ideal for shaping and smoothing circular or curved surfaces in metalworking and woodworking projects.
Type Round file
CutType 1
Length 250mm
Shape Round
Number of Pieces 1
(Ø) 9.5mm
Dim (Ø x H) 9.5 mm x 9.5 mm
Height 9.5mm
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot