PFERD 11214206 Workshop File Round cut 1 Ergonomic Handle 200mm

MPN
11214206
Brand
PFERD
EAN-13
4007220541999
Order Code
05-7870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The PFERD 11214206 workshop file is a round cut 1 file designed for precision work. It features an ergonomic handle for comfortable use and is 200 mm in length. This file is ideal for shaping and smoothing metal surfaces.
Type Round file
CutType 1
Length 200mm
Shape Round
Number of Pieces 1
(Ø) 7.5mm
Dim (Ø x H) 7.5 mm x 7.5 mm
Height 7.5mm
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot