PFERD 11214158 Workshop Round File cut 3 rotating Handle 150mm

MPN
11214158
Brand
PFERD
EAN-13
4007220541982
Order Code
05-7869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD 11214158 is a workshop round file with an ergonomic handle, measuring 150 mm in length. It is designed for precision filing and cutting, making it suitable for use in metalworking and woodworking. The round cut 3 ensures efficient material removal and smooth finishes.
Type Round file
CutType 3
Length 150mm
Shape Round
Number of Pieces 1
(Ø) 6mm
Dim (Ø x H) 6 mm x 6 mm
Height 6mm
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot