PFERD 11214156 Workshop File Round cut 1 with Ergonomic Handle 150 mm

MPN
11214156
Brand
PFERD
EAN-13
4007220541951
Order Code
05-7867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 11214156 is a round file featuring an ergonomic handle, designed for comfort during use. Its 150 mm length and cut 1 type make it suitable for fine filing tasks in workshops. This tool is ideal for smoothing round edges, enlarging holes, and refining intricate details on metal surfaces.
Type Round file
CutType 1
Length 150mm
Shape Round
Number of Pieces 1
(Ø) 6mm
Dim (Ø x H) 6 mm x 6 mm
Height 6mm
Material (handle) Plastic

Reviews

Be the first to submit a review

Trustpilot