PFERD 11213306 Workshop File half-round cut 1 Ergonomic Handle 300 mm

MPN
11213306
Brand
PFERD
EAN-13
4007220541944
Order Code
05-7866
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 11213306 is a workshop file designed for precision work, featuring a half-round shape and a cut 1 pattern with an ergonomic handle. Measuring 300 mm in length, it is suitable for smoothing and shaping materials in metalworking and woodworking applications. Ideal for workshops, this file ensures efficient material removal and a comfortable grip.
Type Half round file
CutType 1
Length 300mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 300 x 30 x 8.5 mm
Height 8.5mm
Material (handle) Plastic
Width 30mm

Reviews

Be the first to submit a review

Trustpilot