PFERD 11213258 Workshop File half-round cut 3 inc Ergonomic Handle

MPN
11213258
Brand
PFERD
EAN-13
4007220541937
Order Code
05-7865
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.72
10+ £13.80
50+ £13.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD 11213258 is a half-round file with an ergonomic handle, ideal for precision work on curved and flat surfaces. Measuring 250 mm in length, it ensures efficient material removal and a comfortable grip. Common applications include metalworking and woodworking in professional workshop settings.
Type Half round file
CutType 3
Length 250mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 250 x 25 x 7 mm
Height 7mm
Material (handle) Plastic
Width 25mm

Reviews

Be the first to submit a review

Trustpilot