PFERD 11213207 Workshop File half-round cut 2 inc. Ergonomic Handle

MPN
11213207
Brand
PFERD
EAN-13
4007220541883
Order Code
05-7861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

PFERD 11213207 is a workshop file featuring a half-round design with a length of 200 mm. It includes an ergonomic file handle for comfortable use. Ideal for shaping or smoothing surfaces, it is suitable for metalworking and woodworking applications.
Type Half round file
CutType 2
Length 200mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 6 mm
Height 6mm
Material (handle) Plastic
Width 20mm

Reviews

Be the first to submit a review

Trustpilot