PFERD 11213206 Workshop File half-round cut 1 with Ergonomic Handle

MPN
11213206
Brand
PFERD
EAN-13
4007220541876
Order Code
05-7860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

PFERD's 11213206 is a half-round file with an ergonomic handle, measuring 200 mm in length. It features a cut 1 pattern, ideal for fine metalworking or woodworking tasks. This file is well-suited for smoothing curved surfaces and finishing work in workshops.
Type Half round file
CutType 1
Length 200mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 200 x 20 x 6 mm
Height 6mm
Material (handle) Plastic
Width 20mm

Reviews

Be the first to submit a review

Trustpilot