PFERD 11213158 Workshop File half-round Ergonomic Handle 150mm

MPN
11213158
Brand
PFERD
EAN-13
4007220541869
Order Code
05-7859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.85
10+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 11213158 workshop file is a versatile half-round tool designed for precision metalworking and woodworking. It features an ergonomic handle and a 150 mm length, ideal for detailed shaping and finishing tasks. Perfect for both industrial and DIY applications, this file excels in smoothing contoured surfaces.
Type Half round file
CutType 3
Length 150mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 4.5 mm
Height 4.5mm
Material (handle) Plastic
Width 16mm

Reviews

Be the first to submit a review

Trustpilot