PFERD 11213156 Workshop File half-round crosshair Ergonomic Handle 150mm

MPN
11213156
Brand
PFERD
EAN-13
4007220541845
Order Code
05-7857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The PFERD 11213156 is a workshop file featuring a half-round crosshair design with an ergonomic handle, ensuring comfortable and precise usage. Measuring 150 mm in length, this tool is ideal for shaping and smoothing surfaces in metalworking and woodworking applications. Highly durable, it is suited for both professional and hobbyist use.
Type File
CutType 1
Length 150mm
Shape Half Round
Number of Pieces 1
Dim (L x W x H) 150 x 16 x 4.5 mm
Height 4.5mm
Material (handle) Plastic
Width 16mm

Reviews

Be the first to submit a review

Trustpilot