PFERD 11018203 Classic Line Chainsaw File ø 4.8mm 200mm 6 pcs

MPN
11018203
Brand
PFERD
EAN-13
4007220005231
Order Code
05-7816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD 11018203 round file has a diameter of 4.8 mm and a length of 200 mm. It is part of the Classic Line and is typically used for maintaining chainsaws. The package contains 6 files, making it ideal for both personal and professional use.
Type Round file
CutType Chainsaw
Length 200mm
Shape Round
Number of Pieces 6
(Ø) 4.8mm
Dim (Ø x H) 4.8 mm x 4.8 mm
Height 4.8mm

Reviews

Be the first to submit a review

Trustpilot