PFERD 11016203 Classic Line Round saw Chain File 4.0mm 200mm 6 pcs

MPN
11016203
Brand
PFERD
EAN-13
4007220005217
Order Code
05-7814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The PFERD 11016203 classic line chainsaw file is a round file with a diameter of 4.0 mm and a length of 200 mm. Supplied in a pack of six, it is ideal for sharpening chainsaw blades. This tool ensures precision maintenance and prolongs the life of cutting chains.
Type Round file
CutType Chainsaw
Length 200mm
Shape Round
Number of Pieces 6
(Ø) 4mm
Dim (Ø x H) 4 mm x 4 mm
Height 4mm

Reviews

Be the first to submit a review

Trustpilot