Pfannenberg --Conrad PA L 1-R 10-60 DC RD 7035 659185

Pfannenberg specialises in manufacturing advanced warning devices for industrial settings, focusing on high-decibel sounders capable of operating at varied voltages and robustly designed for safety and efficiency.
Description Image Product Buy Pricing (Ex VAT) Type Calotte Colour Colour of lamp hood Coverage volume Housing colour Colour Degree of protection (IP) Degree of protection (NEMA) Electricity Consumption For Ex-zone dust For Ex-zone gas IFTTT support available IP Rating Lamp type Loudness Max. Current Consumption Mounting method Noise emission (max.) Nominal Voltage Operating Voltage
Pfannenberg 23383635055 Combo sounder 105 dB 48 V DC Grey
Pfannenberg 23383635055 Combo sounder 105 dB 48 V DC Grey
Standard range
Order code: 17-1924
MPN: 23383635055

Despatched within 4 working days - 1 in stock
1+ £127.81
Price per unit Ex VAT
PA L 1-R 10-60 DC RD 7035 Red Red 11.4m³ Grey Grey IP66 4X 0.38A None None False IP66 LED 105dB 0.38A Surface mounting 105dB 12-48V 48V DC
Pfannenberg 23383638055 Combo sounder PA L 1-R DC RGB 7035 48V 105 dB
Pfannenberg 23383638055 Combo sounder PA L 1-R DC RGB 7035 48V 105 dB
Extended range
Order code: 17-1926
MPN: 23383638055

Available to back order
1+ £160.37
Price per unit Ex VAT
PA L 1-R 10-60 DC RGB 7035 White White 97.4m³ Grey Grey IP66 4X 0.38A None None False IP66 LED 105dB 0.38A Surface mounting 105dB 12-48V 48V DC

Trustpilot