Pfannenberg 23383635055 Combo sounder 105 dB 48 V DC Grey

MPN
23383635055
Brand
Pfannenberg
EAN-13
4061131255062
Order Code
17-1924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £127.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Pfannenberg 23383635055 is a versatile combo sounder designed for industrial and commercial applications that require reliable audible signalling. This product, also known as 3335245 - Pfannenberg 23383635055, operates at 48 V DC and delivers a sound output of 105 dB, ensuring effective alerting in high noise environments. Encased in a robust grey housing, the device is engineered for durability and ease of installation, suitable for use in environments such as manufacturing plants, warehouses, and construction sites where loud alerts are imperative. The sounder is particularly valued for its role in safety systems, machinery warning signals, and process control environments, where prompt auditory alerts are crucial.
Housing colour Grey
Type PA L 1-R 10-60 DC RD 7035
Calotte Colour Red
Colour Grey
Colour of lamp hood Red
Coverage volume 11.4m³
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Electricity Consumption 0.38A
For Ex-zone dust None
For Ex-zone gas None
IFTTT support available False
IP Rating IP66
Lamp type LED
Loudness 105dB
Max. Current Consumption 0.38A
Mounting method Surface mounting
Noise emission (max.) 105dB
Nominal Voltage 12-48V
Operating Voltage 48V DC
Power 9.2W
Product Type Combo sounder
Type of acoustic signal Programmable
Type of acoustic signal device Sound generator
Type of current DC
Type of optical signal Other
With contact False

Reviews

Be the first to submit a review

Trustpilot