Pfannenberg 23383638055 Combo sounder PA L 1-R DC RGB 7035 48V 105 dB

MPN
23383638055
Brand
Pfannenberg
EAN-13
4061131255017
Order Code
17-1926
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £156.42 £155.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Pfannenberg 23383638055, also known by the alternate description 3335243, is a robust combo sounder designed for efficient auditory signalling in industrial environments. This product is engineered to operate with a nominal input voltage of 48V DC and produces a sound output of 105 dB, making it suitable for high-noise areas where audible alerts must be prominent and clear. The unit's combination of a PA L 1-R DC RGB signalling device in a durable RAL 7035 grey housing is ideal for applications that require reliable performance in demanding conditions. Commonly employed in machinery safety systems, production line alerts, and warning systems in manufacturing facilities, this sounder ensures effective communication of critical information. Its compact design allows for versatile installation, meeting stringent international standards for both safety and reliability.
Housing colour Grey
Type PA L 1-R 10-60 DC RGB 7035
Calotte Colour White
Colour Grey
Colour of lamp hood White
Coverage volume 97.4m³
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Electricity Consumption 0.38A
For Ex-zone dust None
For Ex-zone gas None
IFTTT support available False
IP Rating IP66
Lamp type LED
Loudness 105dB
Max. Current Consumption 0.38A
Mounting method Surface mounting
Noise emission (max.) 105dB
Nominal Voltage 12-48V
Operating Voltage 48V DC
Power 9.2W
Product Type Combo sounder
Type of acoustic signal Programmable
Type of acoustic signal device Sound generator
Type of current DC
Type of optical signal Other
With contact False

Reviews

Be the first to submit a review

Trustpilot