Pfannenberg 17040610030 PFH 400 Enclosure fan heater 230V 400W 126x88x142mm

MPN
17040610030
Brand
Pfannenberg
EAN-13
4061131077145
Order Code
17-1913
Country of Origin
Germany
  • Quickly find another product in this range by Power:

    400W 1000W
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £170.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Pfannenberg 17040610030 is an enclosure fan heater designed for effective thermal management in electrical enclosures. This product, also known as 2181600, operates at 230 volts with a power output of 400 watts, making it suitable for maintaining optimal operating temperatures within enclosed electrical systems. With dimensions of 126 x 88 x 142 mm, the compact design allows for easy integration into various cabinet sizes. This fan heater is typically used in applications involving automation systems, switchboards, and control panels, where it helps prevent condensation and ensures reliable performance of sensitive electronic components. Its robust construction and efficient heating capability make it an essential component for engineers tasked with maintaining system integrity in challenging environments.
Type Enclosure fan heater
Connection Plug & Clip
Dimensions (L x W x H) 126 x 88 x 142 mm
For Use With Fans
Height 142mm
IP Rating IP20
Length 126mm
Max. operating voltage 230V AC
Mounting Type 35mm section rail mount
Operating temperature (max.) +70°C
Operating temperature (min.) -40°C
Operating Voltage 230 V AC (max)
Power 400W
Width 88mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot