Pfannenberg --Conrad 35mm section rail mount 659180

Pfannenberg produces a range of enclosure fan heaters designed for efficient thermal management, offering various power levels to cater to different industrial applications.
Description Image Product Buy Pricing (Ex VAT) Power Type Connection Dimensions For Use With Height IP Rating Length Max. operating voltage Maximum Operating Temperature Mounting Type Operating temperature (min.) Operating Voltage Width
Pfannenberg 17040610030 PFH 400 Enclosure fan heater 230V 400W 126x88x142mm
Pfannenberg 17040610030 PFH 400 Enclosure fan heater 230V 400W 126x88x142mm
Extended range
Order code: 17-1913
MPN: 17040610030

Available to back order
1+ £139.92
Price per unit Ex VAT
400W Enclosure fan heater Plug & Clip (L x W x H) 126 x 88 x 142 mm Fans 142mm IP20 126mm 230V AC +70°C 35mm section rail mount -40°C 230 V AC (max) 88mm
Pfannenberg 17099610030 Enclosure fan heater 230V AC 1000W 126x88x142mm
Pfannenberg 17099610030 Enclosure fan heater 230V AC 1000W 126x88x142mm
Extended range
Order code: 17-1914
MPN: 17099610030

Available to back order
1+ £155.53
10+ £149.22
Price per unit Ex VAT
1000W Enclosure fan heater Plug & Clip (L x W x H) 126 x 88 x 142 mm Fans 142mm IP20 126mm 230V AC +70°C 35mm section rail mount -40°C 230 V AC (max) 88mm

Trustpilot