Petzl E97HR TIKKA® + Headlamp 140 Lumen - Pink

MPN
E97HR
Brand
Petzl
EAN-13
3342540097490
Order Code
63-8203

Discontinued


This 140lm headlamp from Petzl has been designed for outdoor activities, guaranteeing perfect lighting. Equipped with "Constant Lighting" technology for even illumination. Enjoy maximum light output: with red or flashing coloured lights.

Other features include:
4 light modes (110lm, 45lm, 30lm, 5lm)
Boost function: 140lm
Red light 5lm
Flashing function
Energy Management
Light beam medium
Quick and easy selection of the illumination mode
With elastic headband
Washable headband
Simple battery compartment open
Operation with NiMH or Lithium batteries


  • Colour: pink
  • Illumination range: 60m
  • Light duration (max.): 100hrs
  • Luminous flux (lumen): 110lm
  • No. of LEDs: 2
  • Power supply (LOV): battery-powered
  • Waterproof: yes (IPX4)
  • Weight: 85g
  • Manufacturer's part E97HR

Includes: Tikka + headlamp, batteries and manual.

Trustpilot