Perixx 12128 Adapter USB 2.0 A to C White Plastic Compact Design

MPN
12128
Brand
Perixx
EAN-13
4049571007939
Order Code
19-5047
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Perixx 12128, also known as the PERIPRO-408, is a USB 2.0 adapter designed to facilitate connectivity between devices using a Type A USB connector and those with a Type C USB port. This compact and reliable adapter enables efficient data transfer and charging capabilities, adhering to the USB 2.0 standard, which supports a maximum transfer speed of 480 Mbps. Constructed from durable white plastic, it offers a straightforward solution for engineers and technicians needing to bridge compatibility gaps between older and newer USB interface systems. Typical applications include connecting legacy computer peripherals or devices to modern laptops and smartphones that predominantly utilise USB Type C ports. The Perixx USB 2.0 adapter represents an essential tool in environments where interoperability between differing USB types is critical.
Type USB 2.0 Adapter
Interface USB
Cable Use USB 2.0
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 connector A
Type B USB 2.0 port C

Reviews

Be the first to submit a review

Trustpilot