Perixx 11765 USB 3.1 Adapter USB-C to USB 2.0 for data transfer

MPN
11765
Brand
Perixx
EAN-13
4049571004259
Order Code
19-5027
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Perixx 11765, PERIPRO-404, is a USB 3.1 adapter designed to facilitate data transfer by converting a USB-C connection to USB 2.0. As a reliable component within the domain of USB ports, hubs, and adaptors, this adapter allows users to connect devices with USB-C ports to peripherals that utilise USB 2.0 interfaces. Its compact design and robust construction make it suitable for engineering applications where data transfer between new-generation devices and legacy systems is required, ensuring compatibility without compromising data integrity. In environments where seamless integration between varying interface standards is necessary, such as in the fields of computer engineering, electronics design, and modular instrumentation, the Perixx 11765 provides a practical solution for bridging technological gaps.
Type USB 2.0 Adapter
Interface USB-C® to USB-A
Colour Silver
No. of A connectors 1
No. of B connections 1
Product Type USB 3.1 1st Gen (USB3.0) Adapter
Type A USB-C® plug
Cable Type USB 3.0
Cable Use USB 3.1 1st Gen (USB3.0)
Connector Version straight
Transfer Rate (max.) 5 GBit/s
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot