Perixx 11764 USB 2.0 Adapter black 0.30m USB-C plug to USB A port

MPN
11764
Brand
Perixx
EAN-13
4049571004242
Order Code
19-5025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.82 £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Perixx 11764, also known as PERIPRO-403, is a USB 2.0 adapter that serves as a reliable solution for connecting USB-C® enabled devices to older USB peripherals. This adapter features a USB-C plug on one end and a USB 2.0 Type-A port on the other, enabling data transfer and device connectivity over a 0.30-metre cable. Engineered for durability and efficiency, it supports data transfer speeds typically associated with USB 2.0 technology, making it suitable for a wide range of applications, including connecting legacy USB accessories, such as keyboards, mice, and external storage devices, to contemporary USB-C® interfaces. It is particularly useful in environments where devices need interfacing without full USB-C hardware support, maintaining compatibility across varying generations of technology.
Type USB 2.0 Adapter
Interface USB-C® to USB-A
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB-C® plug
Cable Design Round
Cable Length 0.30m
Cable Type USB 2.0
Cable Use USB 2.0
Connector Version straight
Transfer Rate (max.) 480 MBit/s
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot