Pepperl+Fuchs UB4000-30GM-E5-V15 Ultrasonic Proximity Sensor M30 PNP

Image Representative of Range

Pepperl+Fuchs UB4000-30GM-E5-V15 Ultrasonic Proximity Sensor M30 PNP

MPN
UB4000-30GM-E5-V15
EAN-13
2050000035869
Order Code
12-6534
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £262.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Pepperl+Fuchs produces the UB4000-30GM-E5-V15 ultrasonic proximity sensor, featuring a very small blind zone and temperature compensation. Its M30 housing and PNP output make it suitable for a variety of industrial automation applications. The sensor is commonly used for detecting movement and monitoring proximity in manufacturing and processing environments.
Type Ultrasonic proximity sensor
(Ø) 40mm
Connection M12, 5-pin
Connector M12 (5-pin)
Dim (Ø x H) 40 mm x 108 mm
Height 108mm
IP Rating IP65
Max. operating voltage 30V DC
Min. operating voltage 10V DC
Output PNP switch output
Output Type PNP
Size M30
Switching distance (max.) 4m

Reviews

Be the first to submit a review

Trustpilot