Pepperl+Fuchs RLG28 Light Grid 4m Range 12mm Min. Detection 1ms Response

Image Representative of Range

Pepperl+Fuchs RLG28 Light Grid 4m Range 12mm Min. Detection 1ms Response

Order Code:

12-6526

Brand: Pepperl+Fuchs MPN: RLG28-55/40a/73c/136 EAN-13: 2050001079527
Qty Was Unit Price (Ex VAT)
1+ £257.33 £245.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Pepperl+Fuchs light grid RLG28-55/40a/73c/136 is an optical sensor designed for precise detection and measurement tasks. It features a reflex light beam with a compact and miniature design, suitable for various industrial applications. Typically used for material handling and automation, the light grid ensures accurate and reliable object detection.
Type Light grid
Operating Voltage 12 - 30 V DC
Connector M12 (4-pin)
IP Rating IP67
Max. operating voltage 30V DC
Max. Range 4m
Min. operating voltage 12V DC
Transmitter type LED red

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot