Pepperl+Fuchs RL31-54/73C/136 Photoelectric Sensor Compact Sturdy

Image Representative of Range

Pepperl+Fuchs RL31-54/73C/136 Photoelectric Sensor Compact Sturdy

MPN
RL31-54/73C/136
EAN-13
2050000036361
Order Code
12-6524
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £106.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Pepperl+Fuchs RL31-54/73C/136 photoelectric sensor features a retroreflective light barrier with a polariser and M12 4-pin connection. It is designed for reliable object detection in automation and control systems. Typical applications include use as proximity switches or movement sensors in industrial environments.
Type Retroreflective light barrier
Wavelength 630nm
Max Range 9m
Operating Voltage 30V DC
Outputs 2 x push-pull output
Switching Frequency N/A
Connection M12, 4-pin
Connector M12 (4-pin)
IP Rating IP67
Min. operating voltage 10V DC
Misc Attribute Reflexion light barrier w. polariser (switching off)
Range 9 m (with reflector)

Reviews

Be the first to submit a review

Trustpilot