Pepperl+Fuchs NBB5-F33-A2 5mm PNP NO/NC Inductive Sensor

MPN
NBB5-F33-A2
EAN-13
2050001079640
Order Code
50-9444
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £81.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

An inductive sensors with a 5mm switching distance.
  • Reverse polarity protection
  • Short-circuit protection
  • Terminated with 2m cable assembly
Type Inductive proximity switch
Connection PVC cable
Contact Configuration NO / NC
IP Rating IP67
Maximum Temperature 70°C
Min. temperature -25°C
Operating Temperature –25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP antivalent
Protection Type IP67
Sensor Type Inductive
Size 5mm
Switching Frequency 0 to 500Hz

Reviews

Be the first to submit a review

Trustpilot