Pepperl+Fuchs ML100-55/95/103 Retroreflective Light Barrier Bright Spot

Image Representative of Range

Pepperl+Fuchs ML100-55/95/103 Retroreflective Light Barrier Bright Spot

MPN
ML100-55/95/103
EAN-13
2050001079541
Order Code
12-6522
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £97.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Pepperl+Fuchs Retroreflective light barrier ML100-55/95/103 is a compact optical sensor designed for use in a variety of industrial applications. It features a switch for Light-ON/Dark-ON mode, allowing for flexible detection setups. Commonly used in automation and material handling systems, it ensures reliable object detection and positioning.
Type Retroreflective light barrier
Wavelength N/A
Max Range 5m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency N/A
Connector M8 (4-pin)
IP Rating IP67
Min. operating voltage 10V DC
Range (min.) (open area) 0m
Transmitter type LED red

Reviews

Be the first to submit a review

Trustpilot