Pepperl+Fuchs GL5-Y/43a/115 Reflective Light Barrier Miniature Design

Image Representative of Range

Pepperl+Fuchs GL5-Y/43a/115 Reflective Light Barrier Miniature Design

MPN
GL5-Y/43a/115
EAN-13
2050001079572
Order Code
10-2398
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.18 £19.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Pepperl+Fuchs manufactures the GL5-Y/43a/115 reflective light barrier, which features both light-ON and dark-ON settings. This miniature sensor is ideal for detecting objects or interruptions in a light beam path and is commonly used in automation and industrial settings. The GL5-Y/43a/115 provides reliable photoelectric sensing capabilities for various applications.
Type Reflective light barrier
IP Rating IP40
Cable Length 2.00m
Connector Cable, open end
Dim (L x W x H) 25.5 x 13.4 x 15.5 mm
Height 15.5mm
Length 25.5mm
Max. operating voltage 24V DC
Max. Range 5mm
Min. operating voltage 5V DC
Operating Voltage 5 - 24 V DC
Output Type 2x PNP Antivalent
Transmitter type LED IR
Width 13.4mm

Reviews

Be the first to submit a review

Trustpilot