Pepperl+Fuchs GL5-J/43a/115 Reflective Light Barrier Miniature Design

Image Representative of Range

Pepperl+Fuchs GL5-J/43a/115 Reflective Light Barrier Miniature Design

MPN
GL5-J/43a/115
EAN-13
2050001079589
Order Code
10-2396
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 27/12/2026

The Pepperl+Fuchs GL5-J/43a/115 is a reflective light barrier with Light-ON and Dark-ON modes. It is compact and functions as an optical sensor for detecting objects or distances. Typically used in automation and safety applications, this photoelectric sensor enhances precision and reliability.
Type Reflective light barrier
IP Rating IP40
Cable Length 2.00m
Connector Cable, open end
Dim (L x W x H) 26.2 x 13.4 x 13.2 mm
Height 13.2mm
Length 26.2mm
Max. operating voltage 24V DC
Max. Range 5mm
Min. operating voltage 5V DC
Operating Voltage 5 - 24 V DC
Output Type 2x PNP Antivalent
Transmitter type LED IR
Width 13.4mm

Reviews

Be the first to submit a review

Trustpilot