Pepperl+Fuchs 296365 Inductive Sensor PNP 15mm Flush 10-30V 200mA

Image Representative of Range

Pepperl+Fuchs 296365 Inductive Sensor PNP 15mm Flush 10-30V 200mA

MPN
296365
EAN-13
2050006343746
Order Code
10-2369
Country of Origin
Vietnam
View Full Product Range (16)
Qty Unit Price (Inc VAT)
1+ £223.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Pepperl+Fuchs NBB15-U1-A2-T is an inductive sensor designed for proximity detection. This proximity switch offers reliable performance in industrial automation settings, ensuring precise non-contact detection of metallic objects. Ideal for use in manufacturing and assembly lines, it enhances the efficiency and safety of automated processes.
Type Inductive sensor
Connector Screw terminals
Enclosure material PA
IP Rating IP68, IP69K
Max. operating voltage 30V
Maximum Temperature +100°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute NBB15-U1-A2-T
Operating Voltage 10 - 30 V
Switching distance (max.) 15mm
Switching Frequency 560Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot