Pepperl+Fuchs 282950 Inductive sensor PNP NJ4-12GM40-E2-V1 Proximity Sensors

MPN
282950
EAN-13
2050006352120
Order Code
17-1862
Country of Origin
Indonesia
View Full Product Range (13)
Qty Unit Price (Inc VAT)
1+ £127.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Pepperl+Fuchs 282950, also known as the NJ4-12GM40-E2-V1 Inductive Sensor, is a cutting-edge proximity sensor engineered for precision and reliability in industrial applications. This sensor model offers a PNP switching element with a normally open switching function, optimising it for detecting metallic objects within a 4 mm range. Its robust design ensures long-lasting performance in harsh environments, featuring an IP67-rated enclosure that protects against dust and water ingress. Typical applications include positioning and detection tasks in automated systems, where its high switching frequency and small size are advantageous for integration into tight spaces. Designed with engineers' requirements in mind, it provides consistent and accurate operation across a range of complex engineering projects.
Type NJ4-12GM40-E2-V1
Content 1
Enclosure material Stainless steel
IP Rating IP67
Max. operating voltage 60V
Max. temperature +70°C
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Minimum Operating Temperature -25°C
Operating Voltage 10 - 60 V
Outputs PNP
Product Type Inductive sensor
Switching distance (max.) 4mm
Switching Frequency 2000Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot