Pepperl+Fuchs 213228 RLK31 Light Barrier Compact Robust Housing LED

Image Representative of Range

Pepperl+Fuchs 213228 RLK31 Light Barrier Compact Robust Housing LED

MPN
213228
EAN-13
2050000795497
Order Code
12-6513
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £156.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pepperl+Fuchs 213228 RLK31-54/25/31/115-15M set is a reflex light barrier with a polarising filter and a fixed 15 m cable. It is designed for precise object detection in automation processes. Typical applications include use in movement sensors and proximity switches within industrial environments.
Type Retroreflective light barrier
Wavelength N/A
Max Range 9m
Operating Voltage N/A
Outputs Relay contact 1 transducer
Switching Frequency N/A
Cable Length 15.00m
Connection Fixed cable 15m
Connector Cable, open end
Contact Type 1 change-over
IP Rating IP67
Misc Attribute RLK31-54/25/31/115-15M SET
Range 0 - 9m
Range (min.) (open area) 0m
Transmitter type LED red

Reviews

Be the first to submit a review

Trustpilot