Pepperl+Fuchs 180323 SB4-OR-4CP Safety Relay 24V DC Circuit Protection

Image Representative of Range

Pepperl+Fuchs 180323 SB4-OR-4CP Safety Relay 24V DC Circuit Protection

MPN
180323
EAN-13
2050006310946
Order Code
10-2343
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £938.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Pepperl+Fuchs Safety Relay SB4-OR-4CP operates at 24 V DC and is designed to enhance workplace safety. It is commonly used in industrial plant safety and access control systems to ensure staff protection. This single piece of equipment is essential for personal safety equipment in various safety applications.
Type Safety relay
Connector Screw terminals
IP Rating IP20
Misc Attribute SB4-OR-4CP
Operating Voltage 24V DC
Performance level PL e
Safety integrity level SIL 3
Safety Rating 4
Switching current (max.) 6A
Switching voltage (max.) 250V DC/AC

Reviews

Be the first to submit a review

Trustpilot