PENTATECH Indoor Light Fittings LED night light (+ motion detector) 626771

PENTATECH Brand: PENTATECH
The PENTATECH range includes various LED night lights designed with motion sensors and automatic on/off functionality.
Description Image Product Buy Pricing (Ex VAT) Adjustable on-time (max.) Adjustable on-time (min.) Depth Colour Temperature Dimensions (W x H x D) Height/depth PIR detection angle (horizontal) Power supply (LOV) Width Rated luminous flux according to IEC 62722-2- 1 Vertical detection angle Type Housing colour Energy efficiency rating Base Lamp type Light features Nominal Voltage Suitable for number of light sources
PENTATECH 33322 AN05 LED Night Light Neutral White Motion Sensor Auto Off
PENTATECH 33322 AN05 LED Night Light Neutral White Motion Sensor Auto Off
Standard range
Order code: 10-2330
MPN: 33322

Despatched within 4 working days - 16 in stock
1+ £12.46
10+ £11.71
50+ £11.49
Price per unit Ex VAT
90s 30s 40mm 4500K 60 x 110 x 40mm 110mm 115° via mains outlet 60mm 18lm 5° LED night light (+ motion detector) White n.a Built-in LED LED (monochrome) Incl. motion detector 230V 3
PENTATECH 33324 AN03 LED Night Light Motion Detector Auto-On/Off
PENTATECH 33324 AN03 LED Night Light Motion Detector Auto-On/Off
Standard range
Order code: 10-2331
MPN: 33324

Despatched within 4 working days - 57 in stock
1+ £10.26
10+ £9.62
50+ £9.43
Price per unit Ex VAT
46mm 66 x 80 x 46mm 80mm 66mm LED night light (+ motion detector) White n.a Built-in LED LED (monochrome) Incl. motion detector 230V 3

Trustpilot