PENTATECH 33322 AN05 LED Night Light Neutral White Motion Sensor Auto Off

Image Representative of Range

PENTATECH 33322 AN05 LED Night Light Neutral White Motion Sensor Auto Off

MPN
33322
Brand
PENTATECH
EAN-13
4015162333220
Order Code
10-2330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.66 £12.46
10+ £11.71
50+ £11.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The PENTATECH 33322 LED night light with a motion detector provides neutral white monochrome lighting. It is perfect for children's bedrooms, offering both safety and convenience. This mains outlet night light is ideal for use as an emergency or safety light.
Type LED night light (+ motion detector)
Housing colour White
Energy efficiency rating n.a
Adjustable on-time (max.) 90s
Adjustable on-time (min.) 30s
Base Built-in LED
Colour Temperature 4500K
Depth 40mm
Dimensions (W x H x D) 60 x 110 x 40mm
Height/depth 110mm
Lamp type LED (monochrome)
Light features Incl. motion detector
Nominal Voltage 230V
PIR detection angle (horizontal) 115°
Power supply (LOV) via mains outlet
Rated luminous flux according to IEC 62722-2- 1 18lm
Suitable for number of light sources 3
Vertical detection angle
Width 60mm

Reviews

Be the first to submit a review

Trustpilot