PENTATECH 33324 AN03 LED Night Light Motion Detector Auto-On/Off

Image Representative of Range

PENTATECH 33324 AN03 LED Night Light Motion Detector Auto-On/Off

MPN
33324
Brand
PENTATECH
EAN-13
4015162333244
Order Code
10-2331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.07 £10.26
10+ £9.62
50+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The PENTATECH AN03 33324 is a white LED night light with a motion detector, providing safety and convenience in children's bedrooms. Designed for use in a mains outlet, it's perfect as a children's room light or emergency light. The LED night light offers a reliable solution for kids' bedroom lighting.
Type LED night light (+ motion detector)
Housing colour White
Energy efficiency rating n.a
Base Built-in LED
Depth 46mm
Dimensions (W x H x D) 66 x 80 x 46mm
Height/depth 80mm
Lamp type LED (monochrome)
Light features Incl. motion detector
Nominal Voltage 230V
Suitable for number of light sources 3
Width 66mm

Reviews

Be the first to submit a review

Trustpilot