PENTATECH 32126 Bell Transformer 8/12V AC TS35 DIN Rail PTC Fuse

Image Representative of Range

PENTATECH 32126 Bell Transformer 8/12V AC TS35 DIN Rail PTC Fuse

MPN
32126
Brand
PENTATECH
EAN-13
4015162321265
Order Code
10-2322
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.93 £17.79
10+ £17.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PENTATECH 32126 is a door bell transformer, offering 8 V AC and 12 V AC outputs. Designed for compatibility with standard bell systems, it transforms input voltage to power doorbells safely. This reliable component is ideal for residential or commercial use.
Type Bell transformer
Mounting Type DIN rail
Depth 59mm
Dimensions (W x H x D) 53 x 90 x 59 mm
Height 90mm
Operating Voltage 230V
Width 53mm

Reviews

Be the first to submit a review

Trustpilot