PENTATECH 28210 VT38 Video Door Intercom Kit 7 Display Wide-angle Camera

Image Representative of Range

PENTATECH 28210 VT38 Video Door Intercom Kit 7" Display Wide-angle Camera

MPN
28210
Brand
PENTATECH
EAN-13
4015162282108
Order Code
10-2321
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £330.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PENTATECH 28210 VT38 SET is a video door intercom complete kit, designed for enhanced home security. It provides a convenient way to see and communicate with visitors before granting access. Ideal for residential use, this system enhances entryway safety and peace of mind.
Type Video door intercom
Camera type CMOS sensor, display resolution 800 x 480 pixels
Component Complete kit
Dimensions (built-in device) 210 x 116 x 26mm
Display Type Colour TFT/LCD
External unit dims. 88 x 130 x 24mm
Leads 4
Max. viewing angle hor. 118°
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Screen size diagonal (cm) 17.78cm
Screen size diagonal (inches) 7in
Tunes 7
Units 1
Upgradable with Internal extension
Vertical viewing angle 97°

Reviews

Be the first to submit a review

Trustpilot