PENTATECH 28201 DP601 Door Intercom Kit: Secure Easy Flush Mounting

Image Representative of Range

PENTATECH 28201 DP601 Door Intercom Kit: Secure Easy Flush Mounting

MPN
28201
Brand
PENTATECH
EAN-13
4015162282016
Order Code
10-2320
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.74 £28.75
10+ £27.74
50+ £27.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The PENTATECH DP601 Door Intercom is a complete kit ideal for secure communication at entry points. This reliable PENTATECH 28201 Door Intercom is designed for residential or small office use. It provides a simple and effective means to identify visitors without opening the door.
Type Door intercom
Component Complete kit
Dimensions (built-in device) 93 x 72 x 230mm
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Power supply (LOV) mains-powered
Units 1

Reviews

Be the first to submit a review

Trustpilot