PENTATECH 25647 IR Illuminator 80m Range for Outdoor Cameras

Image Representative of Range

PENTATECH 25647 IR Illuminator 80m Range for Outdoor Cameras

MPN
25647
Brand
PENTATECH
EAN-13
4015162256475
Order Code
10-2318
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by IR range (max.):

    30m 60m 80m
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £218.00 £192.50
10+ £187.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PENTATECH 25647 IR illuminator features a maximum infrared range of 80 metres outdoors. This infrared spotlight, also known as the IR28/850, is ideal for enhancing night-time surveillance. It is typically used with security systems to provide discreet lighting.
Type IR illuminator
IR range (max.) 80m
Radiation Angle 80°
Shaft Length 850nm
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot